6717-RD005
Alpha WireHook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6717-RD005
Alias/AKA:
6717-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.44 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE part 6717-RD005 is a high-quality hook-up wire designed for a variety of electrical applications. This wire features a stranded construction with a gauge size of 14 (41/30) AWG, providing flexibility and ease of installation. With a maximum voltage rating of 600V, this wire is suitable for use in both low and high-voltage applications. The wire is made from mPPE insulation, which offers excellent resistance to chemicals, oils, and abrasion, ensuring long-lasting performance in harsh environments. The vibrant red color of the wire allows for easy identification and organization in electrical installations. This product comes in a 100 ft length and is made from tinned copper, offering superior conductivity and corrosion resistance. Trust the ALPHA WIRE part 6717-RD005 for your wiring needs, as it guarantees reliable and efficient electrical connections.
Search Keywords:
6717RD005
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$185.70
$185.700
3
$169.36
$508.080
5
$160.40
$802.000
10
$158.80
$1,588.000
25
+
$157.21
$3,930.250
Product Guides
CUSTOMERS
ALSO BOUGHT
770251-4
UMNL II SOK SN/AUNI/PHBZ LP
HBL2513
LKG CONN, 20A 120/208V, L21-20R, B/W
HBL2813
LKG CONN, 30A 3P 120/208V, L21-30R, B/W
541419-BK005
Hook-up Wire 14AWG 2.94mm Bare Copper Black 600VAC - 30.48m (100ft)/Spool
MA1-B-34-430-1-A26-2-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MA1-B-34-430-1-A26-2-...