6717-WH005
Alpha WireHook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6717-WH005
Alias/AKA:
6717-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.48 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
White
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
Search Keywords:
6717WH005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$179.48
$179.480
3
$170.19
$510.570
5
$161.19
$805.950
10
$159.19
$1,591.900
25
+
$157.60
$3,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320565
TERMINAL,PIDG R 16-14 8
701W-X2/04
Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Snap In mounti...
Q5-4X-5/16-01-QB48IN-25
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 5/16" -L: 48" - 25/Pk...
IPD1-02-D-K
Discrete wire insulator - Rectangular housing connector receptacle -4 Positions – White - ...
CC79L-2024-01-L
Contact miniMate® - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.