6718-RD005
Alpha WireHook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6718-RD005
Alias/AKA:
6718-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
12 AWG
Bunch Stranding:
65x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6718RD005
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$247.13
$247.130
3
$244.66
$733.980
5
$242.22
$1,211.100
10
$239.79
$2,397.900
15
+
$237.39
$3,560.850
Product Guides
CUSTOMERS
ALSO BOUGHT
HSA50390RJ
Wirewound Resistor - 390 Ohms - ±5% Tolerance - 50W - ±30ppm/°C Temperature Coefficient - ...
6713-BK001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6713-BL001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6718-BL005
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
DDR-15G-12
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin