6719-BK001
Alpha WireHook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6719-BK001
Alias/AKA:
6719-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords:
6719BK001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
23
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$2,313.45
$2,313.450
3
$2,202.29
$6,606.870
5
+
$2,169.26
$10,846.300
Product Guides