6719-BK005
Alpha WireHook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6719-BK005
Alias/AKA:
6719-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
10 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
The ALPHA WIRE part 6719-BK005 is a high-quality hook up wire designed for various electrical applications. It features a stranded construction with a 10 AWG (American Wire Gauge) size, making it suitable for carrying larger currents. With a voltage rating of 600V, it offers reliable performance and safety in both residential and commercial settings.The wire is made from mPPE (modified Polyphenylene Ether) insulation material, which provides excellent resistance to chemicals, oils, and abrasion. This ensures long-lasting durability and protection for your electrical connections.The wire is colored in a sleek black finish, which not only adds a clean aesthetic to your installations but can also aid in easy identification and organization of wire connections.With a length of 100 ft, this wire provides ample length for various projects, allowing flexibility in routing and termination options. Additionally, it features tinned copper conductors, which enhance conductivity and prevent corrosion, ensuring consistent reliability in transmitting electrical signals.Overall, the ALPHA WIRE part 6719-BK005 is a dependable hook up wire that combines durability, versatility, and exceptional performance, making it an ideal choice for demanding electrical applications.
Search Keywords:
6719BK005
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$405.82
$405.820
3
$395.70
$1,187.100
5
$391.74
$1,958.700
10
+
$387.82
$3,878.200
Product Guides
CUSTOMERS
ALSO BOUGHT
6713-RD001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6715-BL001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6715-BR001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper