6719-GY005
Alpha WireHook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6719-GY005
Alias/AKA:
6719-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow
The ALPHA WIRE 6719-GY005 is a high-quality hook up wire ideal for various electrical applications. This wire features a stranded construction, making it flexible and easy to handle. It has a conductor size of 10 AWG (American Wire Gauge) with a voltage rating of 600V, making it suitable for both low and high voltage systems. The wire is made from mPPE (modified polyphenylene ether), which provides excellent resistance to chemicals, oils, and abrasion. The color combination of green and yellow helps to easily identify the grounding conductor. The wire is constructed with tinned copper for optimal conductivity and corrosion resistance. It is supplied in a generous 100 ft length, providing ample material for your wiring projects. Whether you're working on a professional electrical installation or a DIY project, the ALPHA WIRE 6719-GY005 ensures reliable performance and longevity.
Search Keywords:
6719GY005
Different packaging options available. See Alternatives
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$406.98
$406.980
3
$395.70
$1,187.100
5
$391.74
$1,958.700
10
+
$387.82
$3,878.200
CUSTOMERS
ALSO BOUGHT
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
320569
TERMINAL,PIDG R 12-10 1/4
52432-1
Spring Spade Terminal - 12 to 10 AWG - #10 Stud Size - 4.82 mm (.19 in) Stud Dia - Closed ...
207489-1
Circular Plastic Connector Boot 11 Black
32NT91-2
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST),...