6719-WH005
Alpha WireHook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6719-WH005
Alias/AKA:
6719-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
White
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
Search Keywords:
6719WH005
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$446.25
$446.250
3
$439.56
$1,318.680
5
$432.97
$2,164.850
10
+
$424.19
$4,241.900
Product Guides