6820-RD001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6820-RD001
Alias/AKA:
6820-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Bare Copper
Cable Diameter:
0.79 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
The ALPHA WIRE part 6820-RD001 is a high-quality Hook Up Wire designed for various electrical applications. This wire features a stranded construction with 28 (7/36) AWG gauge size, providing excellent flexibility and durability. It has a voltage rating of 300V, making it suitable for low to medium voltage applications. The wire is made of mPPE (Modified Polyphenylene Ether) insulation, which offers exceptional resistance to heat, chemicals, and abrasion. The vibrant red color makes it easily identifiable, while the tinned copper conductor ensures efficient conductivity. With a length of 1000 ft, this wire offers ample supply for various projects. Trust the ALPHA WIRE part 6820-RD001 for reliable and long-lasting electrical connections.
Search Keywords:
6820RD001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$216.50
$216.500
3
$213.26
$639.780
5
$210.06
$1,050.300
10
$206.91
$2,069.100
25
+
$203.11
$5,077.750
Product Guides