6820-RD005
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6820-RD005
Alias/AKA:
6820-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Bare Copper
Cable Diameter:
0.79 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6820RD005
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$72.34
$72.340
5
$46.46
$232.300
10
$40.68
$406.800
25
$38.87
$971.750
50
$38.06
$1,903.000
100
$37.68
$3,768.000
250
+
$37.31
$9,327.500
Product Guides