6821-BK001
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6821-BK001
Alias/AKA:
6821-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Bare Copper
Cable Diameter:
0.89 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords:
6821BK001
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$243.30
$243.300
3
$237.03
$711.090
5
$233.47
$1,167.350
10
$229.97
$2,299.700
25
+
$226.52
$5,663.000
Product Guides