6822-BK001
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6822-BK001
Alias/AKA:
6822-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Bare Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
Hook Up Wire - Stranded - 24 (7/32) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords:
6822BK001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$283.11
$283.110
3
$275.25
$825.750
5
$271.12
$1,355.600
10
$267.05
$2,670.500
25
+
$263.05
$6,576.250
Product Guides