6824-BK001
Alpha WireHook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-BK001
Alias/AKA:
6824-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
The ALPHA WIRE part 6824-BK001 is a high-quality hook up wire designed for various electrical and electronic applications. It features a stranded 20 (7/28) AWG construction, providing flexibility and easy handling. With a voltage rating of 300V, it is suitable for both low and moderate voltage circuits. The wire is made from mPPE (modified polyphenylene ether) insulation, offering excellent electrical performance and resistance to chemicals and abrasion. The black color adds a professional and sleek appearance to your wiring installations. The wire is 1000 ft long, making it ideal for large-scale projects. It is constructed with tinned copper conductors for improved conductivity and corrosion resistance. Trust ALPHA WIRE 6824-BK001 for reliable and efficient electrical connections in commercial, industrial, or residential applications.
Search Keywords:
6824BK001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$351.09
$351.090
3
$339.36
$1,018.080
5
$335.96
$1,679.800
10
+
$332.60
$3,326.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6824-OR001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
1243/2C-SL005
Twisted Pair Cable Tape Polypropylene 4 Conductors 22AWG 6.55mm 300VAC - Slate - 30.48m (1...
6824-RD001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper
6824-YL001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper
78188-SL005
22AWG - 8Pair - 300V - FOIL - MPPE - TYPE 78188 - SLATE - 100FT