6824-OR001
Alpha WireHook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-OR001
Alias/AKA:
6824-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Orange
The ALPHA WIRE 6824-OR001 is a high-quality hook-up wire suitable for various electrical applications. This wire features a stranded construction with 20 AWG (American Wire Gauge) thickness, consisting of 7 strands with 28 gauge each. It has a voltage rating of 300V, making it ideal for low to medium voltage systems.The wire is made from mPPE (modified Polyphenylene Ether) insulation, which offers excellent electrical properties, high-temperature resistance, and superb insulation strength. The bright orange color provides easy identification and improves safety by enhancing visibility.The 1000 ft length of this wire ensures an abundant supply for various projects or applications, making it cost-effective. The wire is also tinned copper, providing enhanced conductivity, corrosion resistance, and easy soldering.Whether used in automotive, industrial, or electronic applications, the ALPHA WIRE 6824-OR001 guarantees reliable and efficient performance. Its stranded design allows for flexibility and easy handling during installations.Choose ALPHA WIRE 6824-OR001 for its exceptional quality, durability, and versatility, delivering safe and reliable electrical connections in a variety of environments.
Search Keywords:
6824OR001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/18/25
Quantity
Unit Price
Ext. Price
1
$394.14
$394.140
3
$388.23
$1,164.690
5
$382.41
$1,912.050
10
+
$373.12
$3,731.200
Product Guides
CUSTOMERS
ALSO BOUGHT
6824-YL001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper
6824-BK001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
0528-012-7005
BKSHL, 70P, BLK, PLG, RA, NO RIB, NW 26
6824-RD001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper