6824-OR005
Alpha WireHook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-OR005
Alias/AKA:
6824-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Orange
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper
Search Keywords:
6824OR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/18/24
Factory Lead-Time
16 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$84.81
$84.810
5
$78.48
$392.400
10
$76.20
$762.000
25
$72.03
$1,800.750
50
$70.11
$3,505.500
100
$69.06
$6,906.000
250
+
$67.41
$16,852.500
Product Guides