6824-RD001
Alpha WireHook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-RD001
Alias/AKA:
6824-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
The ALPHA WIRE part 6824-RD001 is a high-quality hook up wire designed for various electrical applications. It features a stranded construction with a 20 AWG (7/28) gauge that ensures reliable and efficient conductivity. With a voltage rating of 300V, this wire is suitable for both low- and high-voltage applications. The wire is covered in a durable and flame-retardant mPPE (modified Polyphenylene Ether) insulation, providing excellent protection against heat, moisture, and abrasion. The vibrant red color makes it easily identifiable in complex wiring setups. The wire is tinned copper, enhancing its corrosion resistance and overall durability. With a generous length of 1000 ft, this ALPHA WIRE hook up wire is an ideal choice for professionals and DIY enthusiasts alike.
Search Keywords:
6824RD001
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
1
can ship 12/5/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$351.09
$351.090
3
$339.36
$1,018.080
5
$335.96
$1,679.800
10
+
$332.60
$3,326.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TTMS-2.4-9
Heat Shrink Sleeve
6824-BK001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
TTMS-3.2-9
Wire Marker - 3.2mm ID - 5.84mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - W...
6824-OR001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
6824-YL001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper