6824-YL001
Alpha WireHook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-YL001
Alias/AKA:
6824-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Yellow
The ALPHA WIRE part 6824-YL001 is a high-quality hook-up wire designed for various applications. It features a stranded configuration with 20 (7/28) AWG gauge size, ensuring flexibility and ease of use. With a voltage rating of 300V, this wire can safely handle a wide range of electrical tasks. The insulation material used is mPPE (modified polyphenylene ether), known for its excellent electrical and thermal properties. The yellow color allows for easy identification and organization in wire assemblies. The wire is made of tinned copper, providing superior conductivity and corrosion resistance. This product comes in a generous length of 1000 ft, making it suitable for both professional and DIY projects. Whether you need to wire electrical circuits, build prototypes, or repair electronics, this ALPHA WIRE hook-up wire is a reliable choice that won't disappoint.
Search Keywords:
6824YL001
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/18/25
Quantity
Unit Price
Ext. Price
1
$394.14
$394.140
3
$388.23
$1,164.690
5
$382.41
$1,912.050
10
+
$373.12
$3,731.200
Product Guides
CUSTOMERS
ALSO BOUGHT
6824-OR001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
6824-BK001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
0528-012-7005
BKSHL, 70P, BLK, PLG, RA, NO RIB, NW 26
6824-RD001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper