6825-RD001
Alpha WireHook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6825-RD001
Alias/AKA:
6825-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
19x31
Conductor Material:
Bare Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Red - 1000 ft - Tinned Copper
Search Keywords:
6825RD001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$523.21
$523.210
3
$508.88
$1,526.640
5
$501.25
$2,506.250
10
+
$493.73
$4,937.300
Product Guides