6825-RD005
Alpha WireHook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6825-RD005
Alias/AKA:
6825-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
19x31
Conductor Material:
Bare Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6825RD005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$95.49
$95.490
5
$86.13
$430.650
10
$85.07
$850.700
25
$84.22
$2,105.500
50
$83.38
$4,169.000
100
$82.54
$8,254.000
250
+
$81.72
$20,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
6344-SL005
Multi-Conductor Cable - 8 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacke...
422607-RD001
Red - 304.8m (1000ft)/Spool
U421-006
N002-100-BK
Tripp Lite N002-100-BK Cat5e 350MHz Molded Patch Cable (RJ45 M/M) - Black 100 Feet