help desk software
DATA SHEET

6827-BK001

Alpha Wire

Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6827-BK001
Alias/AKA:
6827-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Bare Copper
Cable Diameter:
1.96 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
The ALPHA WIRE part 6827-BK001 is a high-quality hook up wire that is perfect for various electrical applications. It is designed with stranded construction, providing flexibility and ease of installation. With a wire gauge of 16 (19/29) AWG, it offers optimal conductivity and compatibility with a wide range of electrical devices. The wire has a voltage rating of 300V, making it suitable for both commercial and residential use. Featuring a black color, this hook up wire adds a sleek and professional look to any project. It is made from mPPE (modified polyphenylene ether) insulation, which ensures excellent resistance to oil, chemicals, and solvents. The tinned copper conductor enhances conductivity and corrosion resistance, ensuring long-lasting performance. This ALPHA WIRE hook up wire is supplied in a convenient 1000 ft spool, providing sufficient length for numerous applications. It is a reliable choice for various industries, including automotive, aerospace, and electronics. Trust this hook up wire to deliver exceptional performance and durability in all your electrical projects.
Search Keywords:
6827BK001
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$694.41
$694.410
3
$675.38
$2,026.140
5
$665.25
$3,326.250
10 +
$655.27
$6,552.700
Tools/3D Models