6827-BK005
Alpha WireHook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6827-BK005
Alias/AKA:
6827-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Bare Copper
Cable Diameter:
1.96 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords:
6827BK005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$131.13
$131.130
5
$129.08
$645.400
10
$112.41
$1,124.100
25
$110.72
$2,768.000
50
$109.06
$5,453.000
75
$107.43
$8,057.250
100
+
$105.82
$10,582.000
Product Guides