6827-RD005
Alpha WireHook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6827-RD005
Alias/AKA:
6827-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Bare Copper
Cable Diameter:
1.96 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Red
Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6827RD005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
111
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$126.81
$126.810
5
$113.79
$568.950
10
$112.41
$1,124.100
25
$111.29
$2,782.250
50
$110.17
$5,508.500
75
$109.07
$8,180.250
100
+
$107.98
$10,798.000
Product Guides