6828-BK005
Alpha WireHook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6828-BK005
Alias/AKA:
6828-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
15 AWG
Bunch Stranding:
19x28
Conductor Material:
Bare Copper
Cable Diameter:
2.11 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords:
6828BK005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$166.47
$166.470
3
$163.98
$491.940
5
$161.52
$807.600
10
$159.09
$1,590.900
25
+
$155.38
$3,884.500
Product Guides