7035-BK001
Alpha WireHook-up Wire - Stranded - 14 (19/27) AWG - PVC Black - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7035-BK001
Alias/AKA:
7035-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tinned Copper
Cable Diameter:
2.72 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Black
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Black - 1000 ft - Tinned Copper
Search Keywords:
7035BK001
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$899.65
$899.650
3
$886.16
$2,658.480
5
$863.67
$4,318.350
10
+
$850.71
$8,507.100
Product Guides