Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7035-RD005
Alias/AKA:
7035-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tinned Copper
Cable Diameter:
2.72 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Red
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords:
7035RD005
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$207.34
$207.340
3
$193.24
$579.720
5
$183.91
$919.550
10
$176.94
$1,769.400
25
+
$164.62
$4,115.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MPI002/28/D1
Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Qui...
IPD1-05-D-K-M
Connector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm.
CWR-281-09-0000
D-Sub Plug - Female Sockets - 9 Position - 2 Rows - 28 to 30 AWG - 1A - 1 (DE, E) Shell Si...