help desk software
DATA SHEET

7046-BK005

Alpha Wire

Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 100 ft - Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7046-BK005
Alias/AKA:
7046-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.42 mm
Maximum Voltage Rating:
3000 V
Operating Temperature:
-55 to 125 °C
Color:
Black
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords:
7046BK005
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$332.14
$332.140
3
$328.49
$985.470
5
$325.21
$1,626.050
10 +
$321.95
$3,219.500
Tools/3D Models