Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7047-BK005
Alias/AKA:
7047-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Bunch Stranding:
65x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.88 mm
Maximum Voltage Rating:
3000 V
Operating Temperature:
-55 to 125 °C
Color:
Black
Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords:
7047BK005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$604.62
$604.620
3
$592.03
$1,776.090
5
$586.11
$2,930.550
10
+
$580.24
$5,802.400
Product Guides