7053-BK001
Alpha WireHook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-BK001
Alias/AKA:
7053-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Black
This ALPHA WIRE part 7053-BK001 is a high-quality hook-up wire designed for various electrical applications. It features a stranded 26 AWG construction with 7 strands of 34 AWG tinned copper for flexibility and durability. The wire is insulated with PVC in a sleek black color, providing excellent protection and insulation. This 1000 ft spool is ideal for use in a wide range of projects, making it a versatile and reliable choice for your wiring needs.
Search Keywords:
7053BK001
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
65
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$280.77
$280.770
3
$259.75
$779.250
5
$244.96
$1,224.800
10
$231.44
$2,314.400
25
+
$205.14
$5,128.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7053-BL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Blue - 1000 ft - Tinned Copper
7053-RD001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 1000 ft - Tinned Copper
7053-VI001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Violet - 1000 ft - Tinned Copper
7053-SL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Slate - 1000 ft - Tinned Copper
7053-WH001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper