7053-BLACK-1000
Alpha WireHook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-BLACK-1000
Alias/AKA:
7053-BK001
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Black
The ALPHA WIRE 7053-BLACK-1000 is a high-quality hook-up wire designed for various electrical applications. This wire is stranded and consists of 26 (7/34) AWG tinned copper conductors, providing excellent conductivity and flexibility. The wire is insulated with durable PVC in a sleek black color, making it ideal for easy identification and organization. With a length of 1000 feet, this hook-up wire is perfect for projects that require a reliable and long-lasting electrical connection.
Search Keywords:
7053BLACK1000
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$280.77
$280.770
3
$259.75
$779.250
5
$244.96
$1,224.800
10
$231.44
$2,314.400
25
+
$205.14
$5,128.500
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-16-0
55A0111-16-0
55A0111-16-2
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
44AM1121-26-0/9-9
Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 0.101" (2.57mm) J...