Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-RD001
Alias/AKA:
7053-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Red
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 1000 ft - Tinned Copper
Search Keywords:
7053RD001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
52
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$273.49
$273.490
3
$264.95
$794.850
5
$244.14
$1,220.700
10
$230.55
$2,305.500
25
+
$204.74
$5,118.500
CUSTOMERS
ALSO BOUGHT
7053-BL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Blue - 1000 ft - Tinned Copper
7053-BK001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 1000 ft - Tinned Copper
7053-VI001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Violet - 1000 ft - Tinned Copper
7053-SL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Slate - 1000 ft - Tinned Copper
7053-WH001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper