Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-SL005
Alias/AKA:
7053-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Slate
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Slate - 100 ft - Tinned Copper
Search Keywords:
7053SL005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$52.78
$52.780
5
$47.44
$237.200
10
$46.12
$461.200
25
$44.28
$1,107.000
50
$42.59
$2,129.500
100
$41.54
$4,154.000
250
+
$40.92
$10,230.000