7053-VI001
Alpha WireHook-up Wire - Stranded - 26 (7/34) AWG - PVC Violet - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-VI001
Alias/AKA:
7053-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Violet
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Violet - 1000 ft - Tinned Copper
Search Keywords:
7053VI001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
19
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$214.10
$214.100
3
$210.89
$632.670
5
$207.73
$1,038.650
10
$204.61
$2,046.100
25
+
$199.83
$4,995.750
CUSTOMERS
ALSO BOUGHT
7053-BK001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 1000 ft - Tinned Copper
7053-BL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Blue - 1000 ft - Tinned Copper
7053-RD001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 1000 ft - Tinned Copper
7053-WH001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper