7053-WH001
Alpha WireHook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-WH001
Alias/AKA:
7053-WHITE-1000
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
White
ALPHA WIRE 7053-WH001 is a high-quality hook-up wire perfect for various electrical applications. This stranded wire is finely made with 26 AWG tinned copper conductors, ensuring reliable conductivity and durability. The PVC insulation in a crisp white color provides added protection and easy identification. With a generous length of 1000 feet, this wire is suitable for both residential and commercial projects. Trust ALPHA WIRE for all your wiring needs.
Search Keywords:
7053WH001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
39
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$251.86
$251.860
3
$243.56
$730.680
5
$241.13
$1,205.650
10
$231.43
$2,314.300
25
+
$205.14
$5,128.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7053-BK001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 1000 ft - Tinned Copper
7053-BL001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Blue - 1000 ft - Tinned Copper
7053-RD001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 1000 ft - Tinned Copper
7053-VI001
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Violet - 1000 ft - Tinned Copper