Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7053-YL005
Alias/AKA:
7053-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Yellow
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Yellow -100 ft - Tinned Copper
Search Keywords:
7053YL005
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$66.90
$66.900
5
$61.82
$309.100
10
$58.88
$588.800
25
$52.54
$1,313.500
50
$49.66
$2,483.000
100
$47.09
$4,709.000
250
+
$46.62
$11,655.000
Product Guides