Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7054-RD005
Alias/AKA:
7054-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Red
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords:
7054RD005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$75.77
$75.770
5
$68.43
$342.150
10
$64.09
$640.900
25
$60.94
$1,523.500
50
$57.59
$2,879.500
100
$53.28
$5,328.000
250
+
$52.75
$13,187.500
Product Guides