Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-BK005
Alias/AKA:
7055-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Black
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords:
7055BK005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$84.57
$84.570
5
$75.99
$379.950
10
$71.17
$711.700
25
$66.32
$1,658.000
50
$62.69
$3,134.500
100
$59.45
$5,945.000
250
+
$58.86
$14,715.000
Product Guides