Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-BL005
Alias/AKA:
7055-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Blue
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Blue - 100 ft - Tinned Copper
Search Keywords:
7055BL005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$113.32
$113.320
5
$84.27
$421.350
10
$77.63
$776.300
25
$70.83
$1,770.750
50
$66.94
$3,347.000
100
$63.48
$6,348.000
250
+
$62.85
$15,712.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7055-VI005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 100 ft - Tinned Copper
7055-RD005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Red - 100 ft - Tinned Copper
165034
PIDG RING 12-10 1/4
PLT.7M-C
Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, nylon 6.6, natural, stan...
TTMS-19.0-9
Cable Marker Heat Shrink Sleeve