7055-VI001
Alpha WireHook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-VI001
Alias/AKA:
7055-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Violet
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 1000 ft - Tinned Copper
Search Keywords:
7055VI001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$265.96
$265.960
3
$258.57
$775.710
5
$254.69
$1,273.450
10
$250.87
$2,508.700
25
+
$247.11
$6,177.750
Product Guides