Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-VI005
Alias/AKA:
7055-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Violet
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 100 ft - Tinned Copper
Search Keywords:
7055VI005
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
7
can ship 9/4/25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$122.24
$122.240
5
$89.95
$449.750
10
$84.37
$843.700
25
$80.02
$2,000.500
50
$78.07
$3,903.500
100
$76.34
$7,634.000
250
+
$75.58
$18,895.000
CUSTOMERS
ALSO BOUGHT
7055-BL005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Blue - 100 ft - Tinned Copper
165034
PIDG RING 12-10 1/4
891441-RD005
Hook-up Wire 14AWG 2.74mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
891441-BK005
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 300V - UL Style 1569/1581 - 100.0' (30.5m...