7055-WH001
Alpha WireHook-up Wire - Stranded - 22 (7/30) AWG - PVC White - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-WH001
Alias/AKA:
7055-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
White
The ALPHA WIRE part 7055-WH001 is a high-quality hook-up wire designed for various electrical and electronic applications. It features a stranded 22 AWG (American Wire Gauge) construction, comprised of seven strands of 30 AWG tinned copper wire. This ensures excellent conductivity and durability, making it ideal for demanding environments. The wire is coated with a PVC (Polyvinyl Chloride) insulation in a sleek white color, providing both insulation and easy identification. With a length of 1000 ft, this wire offers flexibility in installation and allows for various wiring projects. The tinned copper construction enhances the wire's resistance to corrosion, thereby extending its overall lifespan. Whether used for equipment wiring, internal wiring of appliances, or other electrical applications, the ALPHA WIRE 7055-WH001 guarantees reliable performance and efficient power transfer.
Search Keywords:
7055WH001
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
8
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$343.11
$343.110
3
$317.04
$951.120
5
$298.69
$1,493.450
10
$281.89
$2,818.900
25
+
$242.69
$6,067.250