Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7055-WH005
Alias/AKA:
7055-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
White
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC White - 100 ft - Tinned Copper
Search Keywords:
7055WH005
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$66.62
$66.620
5
$59.88
$299.400
10
$58.21
$582.100
25
$53.76
$1,344.000
50
$52.95
$2,647.500
100
$52.16
$5,216.000
250
+
$50.57
$12,642.500