Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7057-BL001
Alias/AKA:
7057-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Blue
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Blue - 1000 ft - Tinned Copper
Search Keywords:
7057BL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$475.07
$475.070
3
$462.06
$1,386.180
5
$455.13
$2,275.650
10
+
$448.30
$4,483.000
Product Guides