Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7057-BL005
Alias/AKA:
7057-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Blue
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Blue - 100 ft - Tinned Copper
Search Keywords:
7057BL005
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$182.17
$182.170
5
$150.05
$750.250
10
$138.71
$1,387.100
25
$134.03
$3,350.750
50
$130.90
$6,545.000
100
$123.48
$12,348.000
250
+
$122.24
$30,560.000
Product Guides