help desk software
DATA SHEET

7057-OR001

Alpha Wire

Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Orange - 1000 ft - Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7057-OR001
Alias/AKA:
7057-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Orange
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Orange - 1000 ft - Tinned Copper
Search Keywords:
7057OR001
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
1   can ship 11/1/24
Factory Lead-Time
16 Weeks can ship 2/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$475.07
$475.070
3
$462.06
$1,386.180
5
$455.13
$2,275.650
10 +
$448.30
$4,483.000
Tools/3D Models