7057-OR005
Alpha WireHook-up Wire - Stranded - 18 (7/26) AWG - PVC Orange - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7057-OR005
Alias/AKA:
7057-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
150 V
Operating Temperature:
-55 to 80 °C
Color:
Orange
ALPHA WIRE 7057-OR005 is a high-quality hook-up wire designed for various electrical applications. This wire features a stranded 18 AWG (7/26) tinned copper conductor, offering both flexibility and conductivity. The bright orange PVC jacket not only provides excellent insulation but also easy identification in crowded wire installations. With a length of 100 feet, this wire is suitable for small and medium-sized projects. Trust ALPHA WIRE for reliable and durable electrical solutions.
Search Keywords:
7057OR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
41
can ship
11/1/24
Factory Lead-Time
17 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
1
$117.70
$117.700
5
$108.92
$544.600
10
$105.76
$1,057.600
25
$99.97
$2,499.250
50
$97.30
$4,865.000
100
$95.84
$9,584.000
250
+
$93.56
$23,390.000
Product Guides