7131-VI005
Alpha WireHook-up Wire 22AWG 1.58mm Tinned Copper - Violet - 300V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7131-VI005
Alias/AKA:
7131-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.58 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Violet
Hook-up Wire 22AWG 1.58mm Tinned Copper - Violet - 300V - 30.48m (100ft)/Spool
Search Keywords:
7131VI005
IN STOCK:
0
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
17 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$120.29
$120.290
5
$111.31
$556.550
10
$108.09
$1,080.900
25
$102.16
$2,554.000
50
$99.44
$4,972.000
100
$97.95
$9,795.000
250
+
$95.62
$23,905.000