7131-YL005
Alpha WireHook-up Wire 22AWG 1.58mm Tinned Copper - Yellow - 300V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7131-YL005
Alias/AKA:
7131-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.58 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Yellow
Hook-up Wire 22AWG 1.58mm Tinned Copper - Yellow - 300V - 30.48m (100ft)/Spool
Search Keywords:
7131YL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$125.08
$125.080
5
$113.11
$565.550
10
$108.32
$1,083.200
25
$101.24
$2,531.000
50
$96.77
$4,838.500
100
$95.32
$9,532.000
250
+
$93.89
$23,472.500
Product Guides