help desk software

7133-BK001

Alpha Wire

Hook-up Wire 1 conductor 18AWG 2.08mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7133-BK001
Alias/AKA:
7133-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
2.08 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Black
The ALPHA WIRE part 7133-BK001 is a high-quality hook-up wire designed for various electrical applications. This wire features a single conductor with a gauge of 18AWG, providing excellent conductivity and current carrying capacity. The wire is made of tinned copper, enhancing its durability and resistance to corrosion. It is coated with a black insulation material, ensuring easy identification and protection against abrasion and environmental factors. With a voltage rating of 300V, this wire can handle a wide range of electrical circuits. It comes in a convenient spool format, containing 304.8 meters (1000 feet) of wire, making it suitable for large-scale projects. Whether you need to connect components, build circuits, or carry out wiring tasks, the ALPHA WIRE 7133-BK001 is a reliable choice that ensures optimal performance and longevity.
Search Keywords:
7133BK001
  Different packaging options available.  See Alternatives
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$797.45
$797.450
3
$727.60
$2,182.800
5
$720.33
$3,601.650
10 +
$713.12
$7,131.200