7133-OR001
Alpha WireHook-up Wire 1 conductor 18AWG 2.08mm Tinned Copper - Orange - 300V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7133-OR001
Alias/AKA:
7133-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
2.08 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Orange
Hook-up Wire 1 conductor 18AWG 2.08mm Tinned Copper - Orange - 300V - 304.8m (1000ft)/Spool
Search Keywords:
7133OR001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$797.45
$797.450
3
$727.60
$2,182.800
5
$720.33
$3,601.650
10
+
$713.12
$7,131.200
Product Guides