7133-OR005
Alpha WireHook-up Wire 18AWG 2.08mm Tinned Copper - Orange - 300V - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7133-OR005
Alias/AKA:
7133-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
2.08 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Orange
The ALPHA WIRE part 7133-OR005 is a high-quality Hook-up Wire designed for various electrical applications. This wire features an 18AWG (American Wire Gauge) thickness with a 2.08mm diameter, providing excellent conductivity and durability. It is made from tinned copper material, ensuring reliable performance and resistance to corrosion. The wire is coated in a vibrant orange color, making it easy to identify and organize different connections. With a voltage rating of 300V, it can handle a wide range of electrical currents safely. Each spool comes with a generous length of 30.48m (100ft), providing plenty of wire for multiple projects. Whether you are working on electronics, automotive, or industrial projects, the ALPHA WIRE 7133-OR005 is a reliable and versatile choice for your hook-up wire needs.
Search Keywords:
7133OR005
IN STOCK:
0
On Order:
4
can ship 1/8/25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$217.89
$217.890
5
$179.48
$897.400
10
$165.92
$1,659.200
25
$160.03
$4,000.750
50
$156.11
$7,805.500
75
$154.54
$11,590.500
100
+
$146.78
$14,678.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7133-GR005
Hook-up Wire 18AWG 2.08mm Tinned Copper- Green - 300V - 30.48m (100ft)/Spool
2-1445098-4
MICRO MNL HDR ASSY S/ROW AU LF
RA713
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk
TXD2SA-24V-6
Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay