Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7134-BK005
Alias/AKA:
7134-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tinned Copper
Cable Diameter:
2.34 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-55 to 105 °C
Color:
Black
Hook-up Wire 16AWG 2.34mm Tinned Copper Black 300V - 30.48m (100ft)/Spool
Search Keywords:
7134BK005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$310.01
$310.010
3
$282.46
$847.380
5
$271.42
$1,357.100
10
$260.69
$2,606.900
25
+
$258.08
$6,452.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3251-RD001
Hook-up Wire 22AWG 1.22mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
3251-GR001
Hook-up Wire 22AWG 1.22mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3251-YL001
Hook-up Wire 22AWG 1.22mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool
20817329
Access Extractor Handle In Trapezoidal Form
20817330
Access Extractor Handle In Trapezoidal Form